Part Details for SMC5K28CA-M3/I by Vishay Intertechnologies
Overview of SMC5K28CA-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SMC5K28CA-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2113
|
Newark | 5Kw, 28V 5%,bidir, smc Tvs |Vishay SMC5K28CA-M3/I Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4720 / $0.5570 | Buy Now |
DISTI #
SMC5K28CA-M3/I
|
Avnet Americas | Diode TVS Single Bi-Dir 28V 5KW 2-Pin SMC Plastic T/R - Tape and Reel (Alt: SMC5K28CA-M3/I) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4783 / $0.6076 | Buy Now |
DISTI #
78-SMC5K28CA-M3/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5KW 28V 5% RoHS: Compliant | 0 |
|
$0.5310 | Order Now |
DISTI #
SMC5K28CA-M3/I
|
TTI | ESD Suppressors / TVS Diodes 5KW 28V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.4440 / $0.4880 | Buy Now |
Part Details for SMC5K28CA-M3/I
SMC5K28CA-M3/I CAD Models
SMC5K28CA-M3/I Part Data Attributes
|
SMC5K28CA-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMC5K28CA-M3/I
Vishay Intertechnologies
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2020-10-18 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |