Part Details for SMC5K64CA-M3/I by Vishay Intertechnologies
Overview of SMC5K64CA-M3/I by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC5K64CA-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2137
|
Newark | 5Kw, 64V 5%,bidir, smc Tvs |Vishay SMC5K64CA-M3/I Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4720 / $0.5570 | Buy Now |
DISTI #
SMC5K64CA-M3/I
|
Avnet Americas | Diode TVS Single Bi-Dir 64V 5KW 2-Pin SMC Plastic T/R - Tape and Reel (Alt: SMC5K64CA-M3/I) RoHS: Not Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4783 / $0.6076 | Buy Now |
DISTI #
78-SMC5K64CA-M3/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5KW 64V 5% RoHS: Compliant | 0 |
|
$0.4750 / $0.5310 | Order Now |
DISTI #
SMC5K64CA-M3/I
|
TTI | ESD Suppressors / TVS Diodes 5KW 64V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.4440 / $0.4880 | Buy Now |
Part Details for SMC5K64CA-M3/I
SMC5K64CA-M3/I CAD Models
SMC5K64CA-M3/I Part Data Attributes:
|
SMC5K64CA-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMC5K64CA-M3/I
Vishay Intertechnologies
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2020-10-18 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 78.6 V | |
Breakdown Voltage-Min | 71.1 V | |
Breakdown Voltage-Nom | 74.85 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 64 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 64 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |