-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-12942-1-ND
|
DigiKey | CAP FILM 0.22UF 5% 50VDC 2824 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1580 In Stock |
|
$3.0680 / $4.3600 | Buy Now |
DISTI #
SMC7.3224J50K37TR1
|
Avnet Americas | Film Capacitor, 0.22 uF, 30 V, 50 V, ± 5%, Metallized PPS, 2824 [7260 Metric] - Tape and Reel (Alt: SMC7.3224J50K37TR1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$3.6816 / $4.1725 | Buy Now |
DISTI #
80-SMC224J50TR12
|
Mouser Electronics | Film Capacitors 50volts .22uF 5% RoHS: Compliant | 2005 |
|
$3.0600 / $6.2000 | Buy Now |
|
Onlinecomponents.com |
5100 Partner Stock |
|
$3.2900 | Buy Now | |
DISTI #
66458122
|
Verical | Cap Film 0.22uF 50V PPS 5%( 7.3 X 6 X 4.5mm) SMD 125°C T/R RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 | Americas - 5100 |
|
$3.2500 | Buy Now |
DISTI #
SMC7.3224J50K37TR12
|
TTI | Film Capacitors 50volts .22uF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1700 Container: Reel | Americas - 0 |
|
$3.0700 | Buy Now |
DISTI #
SMC7.3224J50K37TR1
|
Avnet Americas | Film Capacitor, 0.22 uF, 30 V, 50 V, ± 5%, Metallized PPS, 2824 [7260 Metric] - Tape and Reel (Alt: SMC7.3224J50K37TR1) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 31 Weeks, 0 Days Container: Reel | 0 |
|
$3.6816 / $4.1725 | Buy Now |
DISTI #
SMC7.3224J50K37
|
TME | Capacitor: metallized PPS, 220nF, SMD, ±5%, 2824, -55÷125°C, 6V/μs Min Qty: 1 | 5 |
|
$2.7600 / $6.2900 | Buy Now |
DISTI #
KEMET SMC7.3224J50K37TR12
|
PEI Genesis | Film Capacitor | 5100 |
|
Buy Now | |
DISTI #
SMC7.3224J50K37TR12
|
Avnet Abacus | Film Capacitor, 0.22 uF, 30 V, 50 V, � 5%, Metallized PPS, 2824 [7260 Metric] - Tape and Reel (Alt: SMC7.3224J50K37TR12) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMC7.3224J50K37TR12
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SMC7.3224J50K37TR12
KEMET Corporation
Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.22uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 4.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |