Part Details for SMC_170_CTP by Visual Communications Company
Overview of SMC_170_CTP by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMC_170_CTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K3939
|
Newark | Led Lenses, Lens Type:Clip-On, Beam Type:-, Led Lens Color:Transparent, Lens Diameter:4.82Mm, Lens Shape:Round, Lens Material:Pc (Polycarbonate), Product Range:-, Accessory Type:Led Panel Mount Lens, For Use With:3Mm Leds Rohs Compliant: Yes |Vcc (Visual Communications Company) SMC_170_CTP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33785 |
|
$0.2430 / $0.3090 | Buy Now |
DISTI #
SMC_170_CTP-ND
|
DigiKey | LENS CLEAR FRESNEL RING PANEL MT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3508 In Stock |
|
$0.2495 / $0.8500 | Buy Now |
DISTI #
593-1700C
|
Mouser Electronics | LED Lenses Clear Fresnel Lens SMC170CTP RoHS: Compliant | 10490 |
|
$0.2490 / $0.7700 | Buy Now |
DISTI #
70052791
|
RS | SMC170CTP, SMC170 Series LED Lens, Round Beam | VCC (Visual Communications Company) SMC_170_CTP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 49 |
|
$0.5900 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | LED Lens - Clip-On - Transparent - 4.82 mm - Round - PC (Polycarbonate). RoHS: Compliant |
3962 In Stock |
|
$0.2388 / $0.3756 | Buy Now |
|
Master Electronics | LED Lens - Clip-On - Transparent - 4.82 mm - Round - PC (Polycarbonate). RoHS: Compliant |
3962 In Stock |
|
$0.2388 / $0.3756 | Buy Now |
Part Details for SMC_170_CTP
SMC_170_CTP CAD Models
SMC_170_CTP Part Data Attributes
|
SMC_170_CTP
Visual Communications Company
Buy Now
|
Compare Parts:
SMC_170_CTP
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |