SMCG12A-E3/9AT
Description: Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN

Overview of SMCG12A-E3/9AT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCG12A-E3/9AT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 77K5788
Newark Transient Suppressor Diode, single, unidirectional,12V V(Rwm),do-215Ab |Vishay SMCG12A-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5250
  • 4,000 $0.4710
  • 6,000 $0.4550
  • 10,000 $0.4450
$0.4450 / $0.5250 Buy Now
DISTI # SMCG12A-E3/9AT
Avnet Americas 1.5KW,12V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SMCG12A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.4001
$0.4001 Buy Now
DISTI # 625-SMCG12A-E3/9AT
Mouser Electronics ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect RoHS: Compliant 0
  • 3,500 $0.4610
  • 7,000 $0.4380
  • 10,500 $0.4180
$0.4180 / $0.4610 Order Now
DISTI # SMCG12A-E3/9AT
TTI ESD Protection Diodes / TVS Diodes 1500W 12V Unidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel Americas - 0
  • 3,500 $0.4470
  • 7,000 $0.4290
  • 10,500 $0.4180
$0.4180 / $0.4470 Buy Now

CAD Models for SMCG12A-E3/9AT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCG12A-E3/9AT by Vishay Intertechnologies

SMCG12A-E3/9AT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMCG, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
14.7 V
Breakdown Voltage-Min
13.3 V
Breakdown Voltage-Nom
14 V
Clamping Voltage-Max
19.9 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
12 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCG12A-E3/9AT
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
    VS

Alternate Parts for SMCG12A-E3/9AT

This table gives cross-reference parts and alternative options found for SMCG12A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG12A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCG12A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG12A-E3/9AT vs SMCG12A-E3/9AT
SMCG12AHE3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG12A-E3/9AT vs SMCG12AHE3/57T
SMCG12A-E3/57T Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG12A-E3/9AT vs SMCG12A-E3/57T
SMCG12A-E3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG12A-E3/9AT vs SMCG12A-E3/57T
SMCG12AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG12A-E3/9AT vs SMCG12AHE3/9AT
SMCG12AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG12A-E3/9AT vs SMCG12AHE3/9AT
Part Number Description Manufacturer Compare
SMCG12A-E3/57T Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG12A-E3/9AT vs SMCG12A-E3/57T
SMCG12AHE3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG12A-E3/9AT vs SMCG12AHE3/57T
SMCG12A-E3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG12A-E3/9AT vs SMCG12A-E3/57T
SMCG12AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG12A-E3/9AT vs SMCG12AHE3/9AT
SMCG12A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG12A-E3/9AT vs SMCG12A-E3/9AT
SMCG12AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG12A-E3/9AT vs SMCG12AHE3/9AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG12A-E3/9AT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG12A-E3/9AT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCG12A-E3/9AT would you like to use for your alert(s)?
  • Please alert me when SMCG12A-E3/9AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCG12A-E3/9AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG12A-E3/9AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCG12A-E3/9AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG12A-E3/9AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG12A-E3/9AT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: