Part Details for SMCJ14CA-E3/57T by Vishay Intertechnologies
Overview of SMCJ14CA-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ14CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0607
|
Newark | Tvs Diode, Bidir, 14V, Do-214Ab-2 Rohs Compliant: Yes |Vishay SMCJ14CA-E3/57T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1503 |
|
$0.4620 / $0.7460 | Buy Now |
DISTI #
77K6307
|
Newark | Transient Suppressor Diode, single, bidirectional,14V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay SMCJ14CA-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4670 | Buy Now |
DISTI #
SMCJ14CA-E3/57T
|
Avnet Americas | Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ14CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 6800 |
|
$0.1720 / $0.2544 | Buy Now |
DISTI #
625-SMCJ14CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 14V Bidirect RoHS: Compliant | 855 |
|
$0.2070 / $0.6600 | Buy Now |
|
Future Electronics | TransZorb 1500 W 17.2 V 23.2 Vcl Bi-Directional SMT TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 5100Reel |
|
$0.1650 / $0.1840 | Buy Now |
|
Future Electronics | TransZorb 1500 W 17.2 V 23.2 Vcl Bi-Directional SMT TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.1650 / $0.1840 | Buy Now |
DISTI #
SMCJ14CA-E3/57T
|
TTI | ESD Suppressors / TVS Diodes 1500W 14V Bidirect pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 3400 In Stock |
|
$0.1680 | Buy Now |
DISTI #
SMCJ14CA-E3/57T
|
Avnet Americas | Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ14CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 6800 |
|
$0.1720 / $0.2544 | Buy Now |
DISTI #
SMCJ14CA-E3/57T
|
Avnet Asia | Diode TVS Single Bi-Dir 14V 1.5KW 2-Pin SMC T/R (Alt: SMCJ14CA-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 14VWM 23.2VC SMC | 9000 |
|
RFQ |
Part Details for SMCJ14CA-E3/57T
SMCJ14CA-E3/57T CAD Models
SMCJ14CA-E3/57T Part Data Attributes:
|
SMCJ14CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ14CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 17.2 V | |
Breakdown Voltage-Min | 15.6 V | |
Breakdown Voltage-Nom | 16.4 V | |
Clamping Voltage-Max | 23.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ14CA-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ14CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ14CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ14CA | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | SMCJ14CA-E3/57T vs SMCJ14CA |
SMCJ14CA | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | SMCJ14CA-E3/57T vs SMCJ14CA |
SMCJ14CA | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ14CA-E3/57T vs SMCJ14CA |
1.5SMCJ14CA | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | SMCJ14CA-E3/57T vs 1.5SMCJ14CA |
SMCJ14CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ14CA-E3/57T vs SMCJ14CAHM3_A/I |
SMCJ14CA | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ14CA-E3/57T vs SMCJ14CA |
SMCJ14CA-7 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SMCJ14CA-E3/57T vs SMCJ14CA-7 |
SMCJ14CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ14CA-E3/57T vs SMCJ14CAHE3_A/I |
SMCJ6044AE3 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ14CA-E3/57T vs SMCJ6044AE3 |
SMCJ14CA-13 | Trans Voltage Suppressor Diode, 1500W, 14V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SMCJ14CA-E3/57T vs SMCJ14CA-13 |