Part Details for SMCJ24CA-13-F by Diodes Incorporated
Overview of SMCJ24CA-13-F by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ24CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7865
|
Newark | Tvs Diode, 1.5Kw, 24V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ24CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2995 |
|
$0.3230 / $1.0700 | Buy Now |
DISTI #
SMCJ24CA-FDICT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27736 In Stock |
|
$0.5513 / $1.0300 | Buy Now |
DISTI #
SMCJ24CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 24V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ24CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.2003 / $0.2366 | Buy Now |
DISTI #
621-SMCJ24CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 24.0V RoHS: Compliant | 8858 |
|
$0.5510 / $0.8200 | Buy Now |
|
Future Electronics | SMCJ24CA Series 1500 W 24 V Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 39000Reel |
|
$0.5400 / $0.5850 | Buy Now |
|
Future Electronics | SMCJ24CA Series 1500 W 24 V Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.5400 / $0.5850 | Buy Now |
|
Bristol Electronics | 5901 |
|
RFQ | ||
|
Quest Components | 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE | 3766 |
|
$0.2970 / $0.8100 | Buy Now |
|
Quest Components | 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE | 4720 |
|
$0.2625 / $0.7500 | Buy Now |
DISTI #
SMCJ24CA-13-F
|
TME | Diode: TVS, 1.5kW, 26.7÷29.5V, 38.6A, bidirectional, SMC, reel,tape Min Qty: 3 | 2590 |
|
$0.1740 / $0.3330 | Buy Now |
Part Details for SMCJ24CA-13-F
SMCJ24CA-13-F CAD Models
SMCJ24CA-13-F Part Data Attributes:
|
SMCJ24CA-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ24CA-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |