Part Details for SMCJ28A R7G by Taiwan Semiconductor
Overview of SMCJ28A R7G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ28A R7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ28AR7GCT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC DO214AB Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
185 In Stock |
|
$0.4486 / $0.7500 | Buy Now |
DISTI #
821-SMCJ28AR7G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 32.8V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
Order Now |
Part Details for SMCJ28A R7G
SMCJ28A R7G CAD Models
SMCJ28A R7G Part Data Attributes:
|
SMCJ28A R7G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMCJ28A R7G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |