Part Details for SMCJ30A-HR by Littelfuse Inc
Overview of SMCJ30A-HR by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ30A-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X6618
|
Newark | Tvs 1.5Kw 30V 5%uni Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMCJ30A-HR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.0900 / $13.7500 | Buy Now |
DISTI #
SMCJ30A-HR-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.3616 | Buy Now |
DISTI #
576-SMCJ30A-HR
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1.5kW 30V Hi Rel 5% Uni-Directional RoHS: Compliant | 0 |
|
$14.3600 | Order Now |
DISTI #
V79:2366_17799740
|
Arrow Electronics | TVS Diode Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Date Code: 1135 | Americas - 2928 |
|
$1.7050 | Buy Now |
DISTI #
V36:1790_06470452
|
Arrow Electronics | TVS Diode Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Date Code: 2304 | Americas - 1000 |
|
$13.8500 | Buy Now |
DISTI #
E02:0323_08126658
|
Arrow Electronics | TVS Diode Single Uni-Dir 30V 1.5KW 2-Pin SMC T/R Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks | Europe - 500 |
|
$14.6043 | Buy Now |
DISTI #
SMCJ30A-HR
|
TTI | ESD Suppressors / TVS Diodes 1.5kW 30V Hi Rel 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$13.7600 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 30V DO214AB (SMC) SMT T&R | 0 |
|
$27.5824 / $29.5132 | RFQ |
Part Details for SMCJ30A-HR
SMCJ30A-HR CAD Models
SMCJ30A-HR Part Data Attributes:
|
SMCJ30A-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ30A-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ30A-HR
This table gives cross-reference parts and alternative options found for SMCJ30A-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ30A-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ30A-Q | Trans Voltage Suppressor Diode, | Bourns Inc | SMCJ30A-HR vs SMCJ30A-Q |
CD214C-T30ALF | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | SMCJ30A-HR vs CD214C-T30ALF |
1.5SMCJ30A-T3 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Won-Top Electronics Co Ltd | SMCJ30A-HR vs 1.5SMCJ30A-T3 |
SMCJ30AHR7G | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ30A-HR vs SMCJ30AHR7G |
SMCJ30A-GT3 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ30A-HR vs SMCJ30A-GT3 |
SMCJ30A.TB | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, | Semtech Corporation | SMCJ30A-HR vs SMCJ30A.TB |
1.5SMC36AHR6G | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ30A-HR vs 1.5SMC36AHR6G |
SMCJ30AR7 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ30A-HR vs SMCJ30AR7 |
SMCJ30A.TF | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB, | Semtech Corporation | SMCJ30A-HR vs SMCJ30A.TF |
1.5SMC36AHM6G | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ30A-HR vs 1.5SMC36AHM6G |