Part Details for SMCJ33A-Q by Bourns Inc
Overview of SMCJ33A-Q by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ33A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ33A-QCT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20053 In Stock |
|
$0.2338 / $0.7100 | Buy Now |
DISTI #
SMCJ33A-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ33A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2338 / $0.2655 | Buy Now |
DISTI #
652-SMCJ33A-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33volts 1.5kW 5% Uni-Dir. AEC-Q101 RoHS: Compliant | 5983 |
|
$0.2330 / $0.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2321 / $0.4862 | Buy Now |
DISTI #
SMCJ33A-Q
|
TTI | ESD Suppressors / TVS Diodes 33volts 1.5kW 5% Uni-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2340 / $0.2590 | Buy Now |
DISTI #
SMCJ33A-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ33A-Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2338 / $0.2655 | Buy Now |
DISTI #
SMCJ33A-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ33A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2338 / $0.2655 | Buy Now |
DISTI #
SMCJ33A-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ33A-Q) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2338 / $0.2655 | Buy Now |
DISTI #
SMCJ33A-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 33V 1500W 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ33A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2338 / $0.2655 | Buy Now |
DISTI #
SMC-SMCJ33A-Q
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 9000 |
|
RFQ |
Part Details for SMCJ33A-Q
SMCJ33A-Q CAD Models
SMCJ33A-Q Part Data Attributes
|
SMCJ33A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ33A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 69.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ33A-Q
This table gives cross-reference parts and alternative options found for SMCJ33A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ33A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ33A-TP-HF | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMCJ33A-Q vs SMCJ33A-TP-HF |
SMCJ33AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ33A-Q vs SMCJ33AE3/TR13 |
1.5SMCJ33AHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMCJ33A-Q vs 1.5SMCJ33AHE3TRTB |
SMCJ33AHE3-TP | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMCJ33A-Q vs SMCJ33AHE3-TP |
1.5SMCJ33ATRTB | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMCJ33A-Q vs 1.5SMCJ33ATRTB |
CD214C-T33A | Trans Voltage Suppressor Diode, 400W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Bourns Inc | SMCJ33A-Q vs CD214C-T33A |
SMCJ33A-A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ33A-Q vs SMCJ33A-A |
SMCJ33A | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ33A-Q vs SMCJ33A |
SMCJ33A-QH | Trans Voltage Suppressor Diode, | Bourns Inc | SMCJ33A-Q vs SMCJ33A-QH |
SMCJ33A-H | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | SMCJ33A-Q vs SMCJ33A-H |