Part Details for SMCJ36A-Q by Bourns Inc
Overview of SMCJ36A-Q by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMCJ36A-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7142
|
Newark | Dio Tvs Vwm 36V 1.5Kw Unidir Smc Aec-Q |Bourns SMCJ36A-Q Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2570 | Buy Now |
DISTI #
118-SMCJ36A-QCT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
26999 In Stock |
|
$0.2338 / $0.7100 | Buy Now |
DISTI #
SMCJ36A-Q
|
Avnet Americas | SMCJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 36V 200A 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ36A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2338 / $0.2655 | Buy Now |
DISTI #
652-SMCJ36A-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes 36volts 1.5kW 5% Uni-Dir. AEC-Q101 RoHS: Compliant | 8715 |
|
$0.2330 / $0.5500 | Buy Now |
DISTI #
V72:2272_21593527
|
Arrow Electronics | Diode TVS Single Uni-Dir 36V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2226 Container: Cut Strips | Americas - 10870 |
|
$0.2398 / $0.2423 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2321 / $0.4862 | Buy Now |
DISTI #
SMCJ36A-Q
|
TTI | ESD Suppressors / TVS Diodes 36volts 1.5kW 5% Uni-Dir. AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2340 / $0.2510 | Buy Now |
DISTI #
SMCJ36A-Q
|
Avnet Americas | SMCJ-Q Transient Voltage Suppressor Diode Single Uni-Directional 36V 200A 1.5KW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ36A-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2338 / $0.2655 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2321 / $0.4862 | Buy Now |
Part Details for SMCJ36A-Q
SMCJ36A-Q CAD Models
SMCJ36A-Q Part Data Attributes:
|
SMCJ36A-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ36A-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 44.2 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 42.1 V | |
Clamping Voltage-Max | 75.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ36A-Q
This table gives cross-reference parts and alternative options found for SMCJ36A-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ36A-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFMCJ36A-T | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Rectron Semiconductor | SMCJ36A-Q vs TFMCJ36A-T |
SMCJ36A | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMCJ36A-Q vs SMCJ36A |
CD214C-T36ALF | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Bourns Inc | SMCJ36A-Q vs CD214C-T36ALF |
1.5SMCJ36ATRTB | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMCJ36A-Q vs 1.5SMCJ36ATRTB |
SMCJ36A | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ36A-Q vs SMCJ36A |
1.5SMCJ36AHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMCJ36A-Q vs 1.5SMCJ36AHE3TRTB |
SMCJ36A-A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ36A-Q vs SMCJ36A-A |
SMCJ36AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ36A-Q vs SMCJ36AE3/TR13 |
SMCJ36A-H | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | SMCJ36A-Q vs SMCJ36A-H |
CD214C-T36A | Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Bourns Inc | SMCJ36A-Q vs CD214C-T36A |