Part Details for SMCJ43A-13-F by Diodes Incorporated
Overview of SMCJ43A-13-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ43A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7883
|
Newark | Tvs Diode, 1.5Kw, 43V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ43A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2960 |
|
$0.3230 / $0.7760 | Buy Now |
DISTI #
SMCJ43A-FDICT-ND
|
DigiKey | TVS DIODE 43VWM 69.4VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10481 In Stock |
|
$0.2362 / $0.5000 | Buy Now |
DISTI #
SMCJ43A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 43V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ43A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 465000 Factory Stock |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
SMCJ43A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 43V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ43A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 465000 Factory Stock |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
SMCJ43A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 43V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ43A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
621-SMCJ43A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 43.0V RoHS: Compliant | 4714 |
|
$0.2400 / $0.7100 | Buy Now |
|
Future Electronics | SMCJ43A Series 1500 W 43 V Uni-Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
|
Future Electronics | SMCJ43A Series 1500 W 43 V Uni-Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2300 / $0.2500 | Buy Now |
|
Quest Components | 116 |
|
$0.4600 / $0.9200 | Buy Now | |
DISTI #
DTRL11195
|
Rutronik | TVS-DIODE UNI 1,5KW 50V SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 18000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1332 / $0.1581 | Buy Now |
Part Details for SMCJ43A-13-F
SMCJ43A-13-F CAD Models
SMCJ43A-13-F Part Data Attributes:
|
SMCJ43A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ43A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |