Part Details for SMCJ43CA by Thinking Electronic Industrial Co Ltd
Overview of SMCJ43CA by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ43CA
SMCJ43CA CAD Models
SMCJ43CA Part Data Attributes
|
SMCJ43CA
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ43CA
Thinking Electronic Industrial Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMCJ43CA
This table gives cross-reference parts and alternative options found for SMCJ43CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ43CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ43CA | Trans Voltage Suppressor Diode, 43V V(RWM), Bidirectional | Zowie Technology Corp | SMCJ43CA vs SMCJ43CA |
SMCJ43CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ43CA vs SMCJ43CA |
SMCJ43CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ43CA vs SMCJ43CA |
SMCJ43CA | Trans Voltage Suppressor Diode, 43V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ43CA vs SMCJ43CA |
SMCJ43CA | Trans Voltage Suppressor Diode, 43V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ43CA vs SMCJ43CA |
SMCJ43CA | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | SMCJ43CA vs SMCJ43CA |
SMCJ43CA | Trans Voltage Suppressor Diode, | SPC Multicomp | SMCJ43CA vs SMCJ43CA |
SMCJ43CA | Trans Voltage Suppressor Diode, 43V V(RWM), Bidirectional | Bytesonic Corporation | SMCJ43CA vs SMCJ43CA |
SMCJ43CA | SMCJ43CA | WEITRON INTERNATIONAL CO., LTD. | SMCJ43CA vs SMCJ43CA |