Part Details for SMCJ6.0CA-13-F by Diodes Incorporated
Overview of SMCJ6.0CA-13-F by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ6.0CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7898
|
Newark | Tvs Diode, 1.5Kw, 6V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ6.0CA-13-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.3520 / $0.8620 | Buy Now |
DISTI #
10AH1085
|
Newark | Protection Tvs Bidirectional Smc 1500W 6.0V Rohs 3K Rohs Compliant: Yes |Diodes Inc. SMCJ6.0CA-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2370 | Buy Now |
DISTI #
31-SMCJ6.0CA-13-FCT-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2988 In Stock |
|
$0.2625 / $0.8000 | Buy Now |
DISTI #
SMCJ6.0CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 6V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ6.0CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.2003 / $0.2366 | Buy Now |
DISTI #
621-SMCJ6.0CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 6.0V RoHS: Compliant | 1240 |
|
$0.2650 / $0.8000 | Buy Now |
|
Future Electronics | SMCJ6.0CA Series 1500 W 6.67 V Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Future Electronics | SMCJ6.0CA Series 1500 W 6.67 V Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2150 / $0.2350 | Buy Now |
|
Quest Components | 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE | 63 |
|
$0.3226 / $0.4839 | Buy Now |
|
Quest Components | 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE | 40 |
|
$0.4500 / $1.0000 | Buy Now |
DISTI #
SMCJ6.0CA-13-F
|
TME | Diode: TVS, 1.5kW, 6.67÷7.37V, 145.6A, bidirectional, SMC Min Qty: 3 | 0 |
|
$0.1370 / $0.2600 | RFQ |
Part Details for SMCJ6.0CA-13-F
SMCJ6.0CA-13-F CAD Models
SMCJ6.0CA-13-F Part Data Attributes:
|
SMCJ6.0CA-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ6.0CA-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |