-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8708
|
Newark | Tvs Diode, 1.5Kw, 64V, Bidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:64V, Clamping Voltage Vc Max:103V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMCJ64CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2805 |
|
$0.2540 / $0.6760 | Buy Now |
DISTI #
SMCJ64CAFSCT-ND
|
DigiKey | TVS DIODE 64VWM 103VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5956 In Stock |
|
$0.1880 / $0.6500 | Buy Now |
DISTI #
SMCJ64CA
|
Avnet Americas | Diode TVS Single Bi-Dir 64V 1500W 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ64CA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1161 / $0.1267 | Buy Now |
DISTI #
821-SMCJ64CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 74.9V, 5%, Bidirectional, TVS RoHS: Compliant | 1918 |
|
$0.1880 / $0.6500 | Buy Now |
DISTI #
E02:0323_00032741
|
Arrow Electronics | Diode TVS Single Bi-Dir 64V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Date Code: 2410 | Europe - 3000 |
|
$0.1731 / $0.1906 | Buy Now |
|
Future Electronics | SMCJ Series 64 V 1500 W Bi-Directional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1700 / $0.1820 | Buy Now |
DISTI #
79330835
|
Verical | Diode TVS Single Bi-Dir 64V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2410 | Americas - 3000 |
|
$0.1725 / $0.1900 | Buy Now |
DISTI #
SMCJ64CA
|
Avnet Asia | Diode TVS Single Bi-Dir 64V 1500W 2-Pin DO-214AB (Alt: SMCJ64CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1725 / $0.1929 | Buy Now |
DISTI #
SMCJ64CA
|
EBV Elektronik | Diode TVS Single Bi-Dir 64V 1500W 2-Pin DO-214AB (Alt: SMCJ64CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ64CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ64CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 78.6 V | |
Breakdown Voltage-Min | 71.1 V | |
Breakdown Voltage-Nom | 74.9 V | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 64 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ64CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ64CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ64CAV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ64CA vs SMCJ64CAV6G |
SMCJ64CAR7 | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ64CA vs SMCJ64CAR7 |
1.5FMCJ75CA-W | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ64CA vs 1.5FMCJ75CA-W |
SMCJ64CAV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ64CA vs SMCJ64CAV7G |
MQSMCJ6060AE3 | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ64CA vs MQSMCJ6060AE3 |
1.5FMCJ75CA | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ64CA vs 1.5FMCJ75CA |
SMCJ64CAG | Transient Suppressor, | Taiwan Semiconductor | SMCJ64CA vs SMCJ64CAG |
MVSMCJ6060A | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ64CA vs MVSMCJ6060A |
SMCJ6060AE3 | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ64CA vs SMCJ6060AE3 |
SMCJ64CAM6G | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ64CA vs SMCJ64CAM6G |