-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0294
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:7V, Clamping Voltage Max:12V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:7.78V, Diode Mounting:Surface Mount Rohs Compliant: Yes |Bourns SMCJ7.0A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.2090 | Buy Now |
DISTI #
67R1775
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:7V, Clamping Voltage Max:12V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:7.78V, Diode Mounting:Surface Mount Rohs Compliant: Yes |Bourns SMCJ7.0A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2800 | Buy Now |
DISTI #
SMCJ7.0ABCT-ND
|
DigiKey | TVS DIODE 7VWM 12VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14340 In Stock |
|
$0.1680 / $0.5800 | Buy Now |
DISTI #
SMCJ7.0A
|
Avnet Americas | Diode TVS Single Uni-Dir 70V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ7.0A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1175 / $0.1860 | Buy Now |
DISTI #
652-SMCJ7.0A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 7volts 200uA 125 Amps Uni-Dir RoHS: Compliant | 11772 |
|
$0.1650 / $0.5800 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 7V 1.5KW 2-Pin DO-214AB RoHS: Compliant |
15000 In Stock |
|
$0.1618 / $0.1805 | Buy Now |
DISTI #
58152998
|
Verical | TVS Diode Single Uni-Dir 7V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2128 | Americas - 15000 |
|
$0.2171 / $0.2507 | Buy Now |
|
Quest Components | 236 |
|
$0.1575 / $0.5250 | Buy Now | |
DISTI #
SMCJ7.0A
|
TTI | ESD Suppressors / TVS Diodes 7volts 200uA 125 Amps Uni-Dir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1570 | Buy Now |
|
Master Electronics | Diode TVS Single Uni-Dir 7V 1.5KW 2-Pin DO-214AB RoHS: Compliant |
15000 In Stock |
|
$0.1618 / $0.1805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ7.0A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ7.0A
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 8.95 V | |
Breakdown Voltage-Min | 7.78 V | |
Breakdown Voltage-Nom | 8.365 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 7 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ7.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ7.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC7.0CA | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | Central Semiconductor Corp | SMCJ7.0A vs 1SMC7.0CA |
SMCJ7.0A | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ7.0A vs SMCJ7.0A |
SMCJ7.0A | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ7.0A vs SMCJ7.0A |
SMCJ7.0AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ7.0A vs SMCJ7.0AHM3_A/I |
SMCJ7.0A-E3/57T | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ7.0A vs SMCJ7.0A-E3/57T |
SMCJ7.0AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ7.0A vs SMCJ7.0AHM3/I |
SMCJ7V0A | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ7.0A vs SMCJ7V0A |
SMCJ7V0CA | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ7.0A vs SMCJ7V0CA |
SMCJ7.0AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ7.0A vs SMCJ7.0AHM3/H |
1SMC7.0CATR13 | Trans Voltage Suppressor Diode, 1500W, 7V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | SMCJ7.0A vs 1SMC7.0CATR13 |