Part Details for SMCJ8.0A-AT/TR13 by YAGEO Corporation
Overview of SMCJ8.0A-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ8.0A-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7909
|
Newark | Tvs Diode, Unidir, 8V, 1.5Kw, Smc Rohs Compliant: Yes |Yageo SMCJ8.0A-AT/TR13 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2900 / $0.4890 | Buy Now |
DISTI #
36AK5130
|
Newark | Tvs Diode, Unidir, 8V, 1.5Kw, Smc, Product Range:Smcj-At Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:8V, Clamping Voltage Max:13.6V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Yageo SMCJ8.0A-AT/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2700 | Buy Now |
DISTI #
13-SMCJ8.0A-AT/TR13TR-ND
|
DigiKey | TVS DO-214AB 8V 13.6V AUTO Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1275 / $0.1519 | Buy Now |
DISTI #
SMCJ8.0A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 8V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ8.0A-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMCJ8.0A-AT/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes Unid SM Rvs 8V Clmp 13.6V AEC-Q101 RoHS: Compliant | 5900 |
|
$0.1290 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.1060 | Buy Now |
DISTI #
SMCJ8.0A-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes Unid SM Rvs 8V Clmp 13.6V AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1040 | Buy Now |
DISTI #
SMCJ8.0A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 8V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ8.0A-AT/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 1500W 8V DO214AB (SMC) AUTO(AEC-Q101) SM | 0 |
|
$0.1904 / $0.2190 | RFQ |
Part Details for SMCJ8.0A-AT/TR13
SMCJ8.0A-AT/TR13 CAD Models
SMCJ8.0A-AT/TR13 Part Data Attributes:
|
SMCJ8.0A-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ8.0A-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ8.0A-AT/TR13
This table gives cross-reference parts and alternative options found for SMCJ8.0A-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ8.0A-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ8.0A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ8.0A-AT/TR13 vs SMCJ8.0A-AT/TR7 |
SMCJ8.0A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ8.0A-AT/TR13 vs SMCJ8.0A/TR7 |