Part Details for SMCJ90A-E3/9AT by Vishay Intertechnologies
Overview of SMCJ90A-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ90A-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K7019
|
Newark | Transient Suppressor Diode, single, unidirectional,90V V(Rwm),do-214Ab/Smc |Vishay SMCJ90A-E3/9AT Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
SMCJ90A-E3/9AT
|
Avnet Americas | Diode TVS Single Uni-Dir 90V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ90A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1587 / $0.2346 | Buy Now |
DISTI #
625-SMCJ90A-E3/9AT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 90V Unidirect RoHS: Compliant | 3430 |
|
$0.1700 / $0.5900 | Buy Now |
DISTI #
SMCJ90A-E3/9AT
|
TTI | ESD Suppressors / TVS Diodes 1500W 90V Unidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1590 / $0.2000 | Buy Now |
Part Details for SMCJ90A-E3/9AT
SMCJ90A-E3/9AT CAD Models
SMCJ90A-E3/9AT Part Data Attributes
|
SMCJ90A-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ90A-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 111 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.5 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ90A-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ90A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ90A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMCJ90A | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Diotec Semiconductor AG | SMCJ90A-E3/9AT vs 1.5SMCJ90A |
SMCJ90AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ90A-E3/9AT vs SMCJ90AHM3_A/I |
MXLSMCJLCE90AE3 | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJ90A-E3/9AT vs MXLSMCJLCE90AE3 |
SMCJ90A.TB | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB | Semtech Corporation | SMCJ90A-E3/9AT vs SMCJ90A.TB |
SMCJ90AE3 | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ90A-E3/9AT vs SMCJ90AE3 |
SMCJLCE90ATR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ90A-E3/9AT vs SMCJLCE90ATR |
SMCJ90A | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMCJ90A-E3/9AT vs SMCJ90A |
SMCJ90A | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | SMCJ90A-E3/9AT vs SMCJ90A |
SMCJ90A-13-F | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SMCJ90A-E3/9AT vs SMCJ90A-13-F |
SMCJ90A | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ90A-E3/9AT vs SMCJ90A |