Part Details for SMCJE350CA by Eaton Bussmann
Overview of SMCJE350CA by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJE350CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ3805
|
Newark | Tvs, Smcj Series, 350V Oper., Bi-Dir/ T&r |Eaton Bussmann SMCJE350CA Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4760 | Buy Now |
DISTI #
283-SMCJE350CACT-ND
|
DigiKey | TVS DIODE 350VWM 567VC SMC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5980 In Stock |
|
$0.3233 / $0.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3140 / $0.6600 | Buy Now |
DISTI #
000000000006247968
|
Sager | ESD Suppressors / TVS Diodes TVS SMCJ 350V BI | 0 |
|
Buy Now |