Part Details for SMCO5 3X4MM by Standex-Meder Electronics
Overview of SMCO5 3X4MM by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCO5 3X4MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9975
|
Newark | Magnet, Permanent, Diameter:3Mm, Height:4Mm, Magnet Material:Samarium Cobalt, Product Range:-, Svhc:No Svhc (07-Jul-2017), External Diameter:3Mm, External Length/Height:4Mm, Material Composition:Smco, Operating Temperature Rohs Compliant: Yes |Standexmeder SMCO5 3X4MM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1206 |
|
$0.5560 / $0.8940 | Buy Now |
DISTI #
374-1103-ND
|
DigiKey | MAGNET 0.118"D X 0.157"THICK CYL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2385 In Stock |
|
$0.4848 / $1.2900 | Buy Now |
DISTI #
876-4003004025
|
Mouser Electronics | Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm RoHS: Compliant | 509 |
|
$0.5090 / $0.9900 | Buy Now |
DISTI #
V99:2348_18691488
|
Arrow Electronics | Magnet For Proximity Sensor Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1733 | Americas - 3 |
|
$0.4581 / $0.9900 | Buy Now |
DISTI #
STXSMCO5 3X4MM
|
Heilind Electronics | MAGNET ROUND BAR SMCO5 160175H PERMANENT MAGNET | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
62406952
|
Verical | Magnet For Proximity Sensor Min Qty: 100 Package Multiple: 50 Date Code: 1403 | Americas - 1200 |
|
$0.6174 / $0.8136 | Buy Now |
DISTI #
SMCO5 3X4MM
|
TTI | Sensor Hardware & Accessories Permanent Magnet SMCO5 3.0x4.0mm RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$0.3850 / $0.5000 | Buy Now |
DISTI #
1079497
|
element14 Asia-Pacific | MAGNET, PERMANENT RoHS: Compliant Min Qty: 1 Container: Each | 1206 |
|
$0.5608 / $0.9017 | Buy Now |
DISTI #
1079497
|
Farnell | MAGNET, PERMANENT RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 1206 |
|
$0.9101 / $1.9850 | Buy Now |
|
Perfect Parts Corporation | 946 |
|
RFQ |