Part Details for SMD0805-035C-16V by BNstar
Overview of SMD0805-035C-16V by BNstar
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD0805-035C-16V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 16V 350mA 40A 750mA 0805 Resettable Fuses ROHS | 4490 |
|
$0.0234 / $0.0475 | Buy Now |