Part Details for SMD1200PL-TP by Micro Commercial Components
Overview of SMD1200PL-TP by Micro Commercial Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD1200PL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMD1200PL-TPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 200V 1A SOD123FL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
166938 In Stock |
|
$0.0575 / $0.4800 | Buy Now |
DISTI #
833-SMD1200PL-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V 1A RoHS: Compliant | 57309 |
|
$0.0580 / $0.2700 | Buy Now |
DISTI #
V36:1790_06843770
|
Arrow Electronics | Diode Schottky 200V 1A 2-Pin SOD-123FL T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2306 | Americas - 15000 |
|
$0.0667 / $0.0709 | Buy Now |
DISTI #
E54:1762_08674771
|
Arrow Electronics | Diode Schottky 200V 1A 2-Pin SOD-123FL T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Date Code: 2346 | Europe - 5000 |
|
$0.0567 / $0.0609 | Buy Now |
|
Future Electronics | SMDXXPL Series 1 A 200 V Surface Mount Schottky Barrier Rectifier - SOD-123FL RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 37500Reel |
|
$0.0549 / $0.0618 | Buy Now |
|
Bristol Electronics | 22860 |
|
RFQ | ||
DISTI #
SMD1200PL-TP
|
TME | Diode: Schottky rectifying, SMD, 200V, 1A, SOD123F, reel,tape Min Qty: 5 | 3240 |
|
$0.1150 / $0.3110 | Buy Now |
|
LCSC | 200V 950mV1A 1A SOD-123FL Schottky Barrier Diodes (SBD) ROHS | 63 |
|
$0.0731 / $0.1531 | Buy Now |
|
New Advantage Corporation | SMDXXPL Series 1 A 200 V Surface Mount Schottky Barrier Rectifier - SOD-123FL RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 275000 |
|
$0.0728 / $0.0780 | Buy Now |
Part Details for SMD1200PL-TP
SMD1200PL-TP CAD Models
SMD1200PL-TP Part Data Attributes:
|
SMD1200PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMD1200PL-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMD1200PL-TP
This table gives cross-reference parts and alternative options found for SMD1200PL-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMD1200PL-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1DLWH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SMD1200PL-TP vs S1DLWH |
E1DFS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SMD1200PL-TP vs E1DFS |
V1F22-M3/H | Rectifier Diode, | Vishay Intertechnologies | SMD1200PL-TP vs V1F22-M3/H |
EFM104B-W | Rectifier Diode, | Rectron Semiconductor | SMD1200PL-TP vs EFM104B-W |
ES1DFSM3G | Rectifier Diode, | Taiwan Semiconductor | SMD1200PL-TP vs ES1DFSM3G |
H1DFSF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SMD1200PL-TP vs H1DFSF1 |
RS1DF-TR2G | Rectifier Diode, | Taiwan Semiconductor | SMD1200PL-TP vs RS1DF-TR2G |
S1DF-TR2G | Rectifier Diode, | Taiwan Semiconductor | SMD1200PL-TP vs S1DF-TR2G |
GS1DTR-HF | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMD1200PL-TP vs GS1DTR-HF |
RS1003FL | Rectifier Diode, | Surge Components Inc | SMD1200PL-TP vs RS1003FL |