Part Details for SMD1210B075TF/24 by YAGEO Corporation
Overview of SMD1210B075TF/24 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for SMD1210B075TF/24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0514
|
Newark | Pptc Reset Fuse, Smd, 24Vdc, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Smd1210 Series, Voltage Rating:24Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Yageo SMD1210B075TF/24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2750 |
|
$0.0990 / $0.1350 | Buy Now |
DISTI #
61AK2465
|
Newark | Pptc Reset Fuse, Smd, 24Vdc, 1210 Rohs Compliant: Yes |Yageo SMD1210B075TF/24 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1090 / $0.1400 | Buy Now |
DISTI #
65AK0331
|
Newark | Pptc Reset Fuse, Smd, 24Vdc, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Smd1210 Series, Voltage Rating:24Vdc, Holding Current:750Ma, Tripping Current:1.5A, Time To Trip:0.1S, Current Rating Max:100A Rohs Compliant: Yes |Yageo SMD1210B075TF/24 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0650 | Buy Now |
DISTI #
13-SMD1210B075TF/24CT-ND
|
DigiKey | PTC RESET FUSE 24V 750MA 1210 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
8483 In Stock |
|
$0.0514 / $0.1300 | Buy Now |
DISTI #
SMD1210B075TF/24
|
Avnet Americas | PTC Resettable Fuse 24V 100A 2-Pin 1210 T/R - Tape and Reel (Alt: SMD1210B075TF/24) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
65AK0514
|
Avnet Americas | PTC Resettable Fuse 24V 100A 2-Pin 1210 T/R - Product that comes on tape, but is not reeled (Alt: 65AK0514) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 750 Partner Stock |
|
$0.0990 / $0.1350 | Buy Now |
DISTI #
603-SMD1210B075TF/24
|
Mouser Electronics | Resettable Fuses - PPTC 24V 0.75A PPTC SMD 1 210 RoHS: Compliant | 9360 |
|
$0.0470 / $0.1300 | Buy Now |
|
Future Electronics | Resettable Fuses - PPTC 24V 0.75A PPTC SMD 1210 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0378 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1210 750mA 24V SMT | 0 |
|
$0.0755 / $0.0921 | RFQ |
Part Details for SMD1210B075TF/24
SMD1210B075TF/24 CAD Models
SMD1210B075TF/24 Part Data Attributes
|
SMD1210B075TF/24
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD1210B075TF/24
YAGEO Corporation
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 31 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 24 V |