Part Details for SMD1210B075TF by YAGEO Corporation
Overview of SMD1210B075TF by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for SMD1210B075TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1452
|
Newark | Pptc Resettable Fuse, 0.75A, 6Vdc, Smd, Thermistor Mounting:Smd, Product Range:Smd1210 Series, Holding Current:750Ma, Tripping Current:1.5A, Voltage Rating:6Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Yageo SMD1210B075TF Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 800 |
|
$0.0930 / $0.1110 | Buy Now |
DISTI #
YAG6744CT-ND
|
DigiKey | PPTC SMD 1210, 6V 0.75A, REEL 7" Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3847 In Stock |
|
$0.0514 / $0.1300 | Buy Now |
DISTI #
SMD1210B075TF
|
Avnet Americas | PTC Resettable Fuse 100A 0.1s 6VDC 0.07Ohm 2-Pin 1210 T/R - Tape and Reel (Alt: SMD1210B075TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMD1210B075TF
|
Mouser Electronics | Resettable Fuses - PPTC PPTC 6V 0.75A RoHS: Compliant | 0 |
|
$0.0470 / $0.1300 | Order Now |
|
Future Electronics | PPTC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0461 / $0.0519 | Buy Now |
DISTI #
SMD1210B075TF
|
Avnet Americas | PTC Resettable Fuse 100A 0.1s 6VDC 0.07Ohm 2-Pin 1210 T/R - Tape and Reel (Alt: SMD1210B075TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMD1210B075TF
|
Avnet Abacus | PTC Resettable Fuse 100A 0.1s 6VDC 0.07Ohm 2-Pin 1210 T/R (Alt: SMD1210B075TF) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE 1210 750mA 6V SMT | 0 |
|
$0.0745 / $0.0909 | RFQ |
Part Details for SMD1210B075TF
SMD1210B075TF CAD Models
SMD1210B075TF Part Data Attributes:
|
SMD1210B075TF
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD1210B075TF
YAGEO Corporation
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | YAGEO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.07 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |