Part Details for SMD1210B150TFT by YAGEO Corporation
Overview of SMD1210B150TFT by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for SMD1210B150TFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMD1210B150TFTCT-ND
|
DigiKey | PTC RESET FUSE 6V 1.5A 1210 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18957 In Stock |
|
$0.0455 / $0.1500 | Buy Now |
DISTI #
SMD1210B150TFT
|
Avnet Americas | PTC Resettable Fuse 6V 100A 2-Pin 1210 T/R - Tape and Reel (Alt: SMD1210B150TFT) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMD1210B150TFT
|
Mouser Electronics | Resettable Fuses - PPTC 6V 1.5A PPTC SMD 1210 RoHS: Compliant | 0 |
|
$0.0460 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0378 | Buy Now |
DISTI #
SMD1210B150TFT
|
Avnet Abacus | (Alt: SMD1210B150TFT) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMD1210B150TFT
SMD1210B150TFT CAD Models
SMD1210B150TFT Part Data Attributes
|
SMD1210B150TFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMD1210B150TFT
YAGEO Corporation
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 18 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.25 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |