Part Details for SMD2016B200TF by BrightKing Inc
Overview of SMD2016B200TF by BrightKing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SMD2016B200TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6V 2A 40A 4.2A SMD Resettable Fuses ROHS | 2455 |
|
$0.0793 / $0.1101 | Buy Now |
Part Details for SMD2016B200TF
SMD2016B200TF CAD Models
SMD2016B200TF Part Data Attributes:
|
SMD2016B200TF
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
SMD2016B200TF
BrightKing Inc
PTC Thermistor, 6V, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | MINIMUM RESISTANCE IS 0.03 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.05 mm | |
Package Length | 5.44 mm | |
Package Style | SMT | |
Package Width | 4.43 mm | |
Packing Method | TR, 7 INCH | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 6 V |