Part Details for SMD2920-600C-16V by BNstar
Overview of SMD2920-600C-16V by BNstar
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD2920-600C-16V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12V 6A 40A 12A 2920 Resettable Fuses ROHS | 1500 |
|
$0.0868 / $0.1802 | Buy Now |
|
LCSC | 12V 6A 40A 12A 2920 Resettable Fuses ROHS | 5200 |
|
$0.0886 / $0.1839 | Buy Now |