Part Details for SMDA05-6E3/TR7 by Microchip Technology Inc
Overview of SMDA05-6E3/TR7 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA05-6E3/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7230
|
Newark | Tvs Array 6 Line Uni-Dir, 300W (8/20Us), Stand-Off Voltage = 5V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SMDA05-6E3/TR7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 | Buy Now |
DISTI #
150-SMDA05-6E3/TR7CT-ND
|
DigiKey | TVS DIODE 5VWM 11VC 8-SO Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10025 In Stock |
|
$1.4200 / $1.5200 | Buy Now |
DISTI #
SMDA05-6E3/TR7
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: SMDA05-6E3/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3800 / $1.5200 | Buy Now |
DISTI #
494-SMDA05-6E3/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Array _ SOIC-8 RoHS: Compliant | 479 |
|
$1.4200 / $1.5200 | Buy Now |
DISTI #
SMDA05-6E3/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
4000 Alternates Available |
|
$1.2800 / $1.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 6 Channels - 5V Reverse Standoff (Typ) - 6V Breakdown (Min) - 11V Clamping (Max) @ Ipp - 5A (8/20µs) - 300W - 8-SO - RoHS. | 4000 Factory Stock |
|
$1.4000 / $1.6400 | Buy Now |
DISTI #
SMDA05-6E3/TR7
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: SMDA05-6E3/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3800 / $1.5200 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 5VWM 11VC 8SO | 1500 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.3800 / $1.6900 | Buy Now |
Part Details for SMDA05-6E3/TR7
SMDA05-6E3/TR7 CAD Models
SMDA05-6E3/TR7 Part Data Attributes:
|
SMDA05-6E3/TR7
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMDA05-6E3/TR7
Microchip Technology Inc
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 6 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 11 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-1000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |