Part Details for SMDA12CTR by SMC Diode Solutions
Overview of SMDA12CTR by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA12CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMDA12CTR-SMC
|
TME | Diode: TVS array, 13.3V, 0.3kW, SO8, Features: ESD protection, Ch: 4 Min Qty: 1 | 0 |
|
$0.2150 / $0.5650 | RFQ |
|
Chip1Cloud | TVS DIODE 12VWM 19VC 8-SO | 56820 |
|
RFQ |
Part Details for SMDA12CTR
SMDA12CTR CAD Models
SMDA12CTR Part Data Attributes:
|
SMDA12CTR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SMDA12CTR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |