Part Details for SMDA15C-5/TR7 by Microchip Technology Inc
Overview of SMDA15C-5/TR7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA15C-5/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7306
|
Newark | Tvs Array 5 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 15V 8 Soic .150In T/R Rohs Compliant: Yes |Microchip SMDA15C-5/TR7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now |
DISTI #
SMDA15C-5/TR7-ND
|
DigiKey | TVS DIODE 15VWM 30VC 8-SO Min Qty: 500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3500 | Buy Now |
DISTI #
SMDA15C-5/TR7
|
Avnet Americas | 5 LINE BI-DIR, 300W (8/20US), STAND-OFF VOLTAGE = 15V - Tape and Reel (Alt: SMDA15C-5/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.2600 / $2.5200 | Buy Now |
DISTI #
494-SMDA15C-5/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Array _ SOIC-8 RoHS: Not Compliant | 0 |
|
$2.3500 | Order Now |
DISTI #
SMDA15C-5/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2049-10-11 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1300 / $2.5200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3100 / $2.6100 | Buy Now | |
DISTI #
SMDA15C-5/TR7
|
Avnet Americas | 5 LINE BI-DIR, 300W (8/20US), STAND-OFF VOLTAGE = 15V - Tape and Reel (Alt: SMDA15C-5/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.2600 / $2.5200 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.2500 / $2.7700 | Buy Now |
|
Master Electronics | 0 |
|
$2.3100 / $2.6100 | Buy Now |