Part Details for SMDA15C-8.TBT by Semtech Corporation
Overview of SMDA15C-8.TBT by Semtech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA15C-8.TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K8446
|
Newark | Transient Suppressor Diode Array, bidirectional,15V V(Rwm),so Rohs Compliant: Yes |Semtech SMDA15C-8.TBT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$2.3800 / $3.2200 | Buy Now |
DISTI #
SMDA15C-8.TBTCT-ND
|
DigiKey | TVS DIODE 15VWM 24VC 14SO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1554 In Stock |
|
$1.4625 / $3.1300 | Buy Now |
DISTI #
947-SMDA15C-8.TBT
|
Mouser Electronics | ESD Suppressors / TVS Diodes 15V, 8 CHAN, TVS ARRAY RoHS: Compliant | 2358 |
|
$1.4600 / $3.1300 | Buy Now |
|
Future Electronics | SMDA Series 24 V 75 pF Bi-Directional Surface Mount TVS Diode Array - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.4500 / $1.5200 | Buy Now |
|
Rochester Electronics | SMDA15C - TVS Diode Zener Bi-Directional 15V (Max) 24V 14-SOIC T/R RoHS: Compliant Status: Active Min Qty: 1 | 496 |
|
$1.4500 / $1.7100 | Buy Now |
DISTI #
SMDA15C-8.TBT
|
Avnet Silica | ESD Suppressor TVS �15KV 14-Pin SO T/R (Alt: SMDA15C-8.TBT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Symmetry Electronics | 15V, 8 CHAN, TVS ARRAY Min Qty: 1 | 0 |
|
$1.4600 | Buy Now |
Part Details for SMDA15C-8.TBT
SMDA15C-8.TBT CAD Models
SMDA15C-8.TBT Part Data Attributes:
|
SMDA15C-8.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SMDA15C-8.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 10 Element, Silicon, MS-012AB, HALOGEN FREE AND ROHS COMPLIANT, SOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | R-PDSO-G14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | COMMON ANODE, 10 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMDA15C-8.TBT
This table gives cross-reference parts and alternative options found for SMDA15C-8.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA15C-8.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA15C-8.TB | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 10 Element, Silicon, MS-012AB, SOP-14 | Semtech Corporation | SMDA15C-8.TBT vs SMDA15C-8.TB |
SMDA15C-8.T | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 10 Element, Silicon, MS-012AB, HALOGEN FREE AND ROHS COMPLIANT, SOP-14 | Semtech Corporation | SMDA15C-8.TBT vs SMDA15C-8.T |