Part Details for SMDA15CDR2G by onsemi
Overview of SMDA15CDR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDA15CDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1898
|
Newark | Tvs Diode, 300W, 15V, Bidir, Soic, Product Range:Smda05C Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:15V, Clamping Voltage Vc Max:30V, Diode Case Style:Soic, No. Of Pins:8Pins, Breakdown Voltage Min:16.7V, Rohs Compliant: Yes |Onsemi SMDA15CDR2G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4156 |
|
$1.2600 / $1.7800 | Buy Now |
DISTI #
40T5315
|
Newark | Bi-Directional Tvs Array For High Speed Data Line/ Reel |Onsemi SMDA15CDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4400 | Buy Now |
DISTI #
81AC9989
|
Newark | 4 Chan Bidirectional Tvs Rohs Compliant: Yes |Onsemi SMDA15CDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3200 | Buy Now |
DISTI #
42AC1844
|
Newark | Tvs Diode, 300W, 15V, Bidir, Soic-8, Product Range:Smda05C Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:30V, Diode Case Style:Soic, No. Of Pins:8Pins, Minimum Breakdown Voltage:16.7V Rohs Compliant: Yes |Onsemi SMDA15CDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1200 | Buy Now |
DISTI #
488-SMDA15CDR2GCT-ND
|
DigiKey | TVS DIODE 15V 30V 8SOIC Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1105 In Stock |
|
$1.1047 / $2.5500 | Buy Now |
DISTI #
SMDA15CDR2G
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 8-Pin SOIC N T/R - Tape and Reel (Alt: SMDA15CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0596 / $1.2647 | Buy Now |
DISTI #
863-SMDA15CDR2G
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi Direc TVS Array Data Line Protection RoHS: Compliant | 273 |
|
$1.1000 / $1.9100 | Buy Now |
|
Future Electronics | SMDA05C Series 30 V 75 pF Surface Mount Bi-Directional TVS Array - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Rochester Electronics | SMDA15CDR2G - ESD / Surge Protector RoHS: Compliant Status: Active Min Qty: 1 | 3480 |
|
$1.0600 / $1.2500 | Buy Now |
DISTI #
SMDA15CDR2G
|
Avnet Americas | ESD Suppressor Diode Arrays ±15KV 8-Pin SOIC N T/R - Tape and Reel (Alt: SMDA15CDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0596 / $1.2647 | Buy Now |
Part Details for SMDA15CDR2G
SMDA15CDR2G CAD Models
SMDA15CDR2G Part Data Attributes:
|
SMDA15CDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMDA15CDR2G
onsemi
ESD / Surge Protector, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 16.7 V | |
Clamping Voltage-Max | 30 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMDA15CDR2G
This table gives cross-reference parts and alternative options found for SMDA15CDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDA15CDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMDA15CE3/TR13 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 4 Element, Silicon | Microchip Technology Inc | SMDA15CDR2G vs SMDA15CE3/TR13 |
SMDA15CE3 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 4 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8 | Microsemi Corporation | SMDA15CDR2G vs SMDA15CE3 |
SMDA15C | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SOP-8 | Microsemi Corporation | SMDA15CDR2G vs SMDA15C |