Part Details for SMDB24C/TR7 by Microchip Technology Inc
Overview of SMDB24C/TR7 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDB24C/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7386
|
Newark | Tvs Array 4 Line Bi-Dir, 500W (8/20Us), Stand-Off Voltage = 24V 8 Soic .150In T/R Rohs Compliant: Yes |Microchip SMDB24C/TR7 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 | Buy Now |
DISTI #
150-SMDB24C/TR7CT-ND
|
DigiKey | TVS DIODE 24VWM 43VC 8-SO Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1157 In Stock |
|
$3.8600 / $4.1400 | Buy Now |
DISTI #
SMDB24C/TR7
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: SMDB24C/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.6900 / $4.1400 | Buy Now |
DISTI #
494-SMDB24C/TR7
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Array _ SOIC-8 RoHS: Not Compliant | 8 |
|
$3.8600 / $4.1400 | Buy Now |
DISTI #
SMDB24C/TR7
|
Microchip Technology Inc | TVS Array _ SOIC-8, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.4900 / $4.1400 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Bi-Dir - 4 Channels - 24V Reverse Standoff (Typ) - 26.7V Breakdown (Min) - 43V Clamping (Max) @ Ipp - 5A (8/20µs) - 500W - 8-SO. | 0 |
|
$3.6700 / $7.7000 | Buy Now |
DISTI #
SMDB24C/TR7
|
Avnet Americas | ESD Suppressor TVS 8-Pin SO T/R - Tape and Reel (Alt: SMDB24C/TR7) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.6900 / $4.1400 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.6100 / $4.3500 | Buy Now |
|
Master Electronics | TVS Diode - Bi-Dir - 4 Channels - 24V Reverse Standoff (Typ) - 26.7V Breakdown (Min) - 43V Clamping (Max) @ Ipp - 5A (8/20µs) - 500W - 8-SO. | 0 |
|
$3.6700 / $7.7000 | Buy Now |