Part Details for SMDJ26CA by Leiditech
Overview of SMDJ26CA by Leiditech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ26CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 71.3A 42.1V 28.9V 26V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 2090 |
|
$0.2104 / $0.4089 | Buy Now |