Part Details for SMDRS1045-680N by SXN
Overview of SMDRS1045-680N by SXN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDRS1045-680N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.2A 68uH Shielded Power Inductors 30% 1.2A SMD Power Inductors ROHS | 650 |
|
$0.1376 / $0.2538 | Buy Now |
Part Details for SMDRS1045-680N
SMDRS1045-680N CAD Models
SMDRS1045-680N Part Data Attributes:
|
SMDRS1045-680N
SXN
Buy Now
|
Compare Parts:
SMDRS1045-680N
SXN
|
Samacsys Manufacturer | SXN |