Part Details for SME2470-011 by Honeywell Sensing and Control
Overview of SME2470-011 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SME2470-011
SME2470-011 CAD Models
SME2470-011 Part Data Attributes
|
SME2470-011
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SME2470-011
Honeywell Sensing and Control
Infrared LED, 880nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | INFRARED | |
Forward Current-Max | 0.075 A | |
Forward Voltage-Max | 1.8 V | |
Lens Type | CLEAR | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Overall Height | 2.1 mm | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 3 V | |
Viewing Angle | 30 deg |