Datasheets
SMF05CT2 by:

100W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, CASE 419B-02, SC-88, SC-70, 6 PIN

Part Details for SMF05CT2 by onsemi

Overview of SMF05CT2 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMF05CT2

Part # Distributor Description Stock Price Buy
Rochester Electronics SMF05 - Trans Voltage Suppressor Diode, 100W, 5V, Unidirectional, 5 Element ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 16060
  • 1 $0.0569
  • 25 $0.0558
  • 100 $0.0535
  • 500 $0.0512
  • 1,000 $0.0484
$0.0484 / $0.0569 Buy Now
Win Source Electronics TVS DIODE 5VWM 12.5V SC88/SC70-6 / 12.5V Clamp 8A (8/20μs) Ipp Tvs Diode Surface Mount SC-88/SC70-6/SOT-363 223000
  • 240 $0.2120
  • 575 $0.1740
  • 890 $0.1690
  • 1,230 $0.1630
  • 1,585 $0.1580
  • 2,115 $0.1420
$0.1420 / $0.2120 Buy Now

Part Details for SMF05CT2

SMF05CT2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMF05CT2 Part Data Attributes:

SMF05CT2 onsemi
Buy Now Datasheet
Compare Parts:
SMF05CT2 onsemi 100W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, CASE 419B-02, SC-88, SC-70, 6 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SC-70
Package Description SC-88, SC-70, 6 PIN
Pin Count 6
Manufacturer Package Code CASE 419B-02
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 7.2 V
Breakdown Voltage-Min 6.2 V
Breakdown Voltage-Nom 6.7 V
Clamping Voltage-Max 12.5 V
Configuration COMMON ANODE, 5 ELEMENTS
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G6
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 100 W
Number of Elements 5
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 5 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SMF05CT2

This table gives cross-reference parts and alternative options found for SMF05CT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF05CT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMF05CT1G 5-Line ESD Protection Array, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi SMF05CT2 vs SMF05CT1G
SMF05CT1 100W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, CASE 419B-02, SC-88, SC-70, 6 PIN onsemi SMF05CT2 vs SMF05CT1
Part Number Description Manufacturer Compare
SMF05CT1G 5-Line ESD Protection Array, SC-88/SC70-6/SOT-363 6 LEAD, 3000-REEL onsemi SMF05CT2 vs SMF05CT1G
ESDA6V1-5SC6 Transil™ (TVS) array for ESD protection STMicroelectronics SMF05CT2 vs ESDA6V1-5SC6
SMF05CT1 100W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, CASE 419B-02, SC-88, SC-70, 6 PIN onsemi SMF05CT2 vs SMF05CT1

SMF05CT2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMF05CT2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMF05CT2 by onsemi

  • Please alert me when SMF05CT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMF05CT2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMF05CT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMF05CT2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMF05CT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMF05CT2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: