Part Details for SMF1/2 (ALTERNATE: R211937) by Mersen Electrical Power
Overview of SMF1/2 (ALTERNATE: R211937) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF1/2 (ALTERNATE: R211937)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900279
|
RS | Fuse, In-Line, Time Delay, Integral Fuse and Insulating Cap, 10kA, 300VAC, 1/2A | Mersen SMF1/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$27.7000 / $34.6300 | Buy Now |