Part Details for SMF16AHRVG by Taiwan Semiconductor
Overview of SMF16AHRVG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF16AHRVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF16AHRVGCT-ND
|
DigiKey | TVS DIODE 16VWM 26VC SOD123W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.1068 / $0.5000 | Buy Now |
DISTI #
SMF16AHRVG
|
Avnet Americas | Diode TVS Single Uni-Directional 16V 200W Automotive 2-Pin SOD-123W T/R - Tape and Reel (Alt: SMF16AHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMF16AHRVG
|
Avnet Americas | Diode TVS Single Uni-Directional 16V 200W Automotive 2-Pin SOD-123W T/R - Tape and Reel (Alt: SMF16AHRVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SMF16AHRVG
SMF16AHRVG CAD Models
SMF16AHRVG Part Data Attributes:
|
SMF16AHRVG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMF16AHRVG
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 200W, 16V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW POWER LOSS | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF16AHRVG
This table gives cross-reference parts and alternative options found for SMF16AHRVG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF16AHRVG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF16A-AU_R1_000A1 | Trans Voltage Suppressor Diode, 200W, 16V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF16AHRVG vs SMF16A-AU_R1_000A1 |
F2TVS16A | Trans Voltage Suppressor Diode, 200W, 16V V(RWM), Unidirectional, 1 Element, Silicon, | Suzhou Good-Ark Electronics Co Ltd | SMF16AHRVG vs F2TVS16A |
SMF16A | Trans Voltage Suppressor Diode, 200W, 16V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF16AHRVG vs SMF16A |