Part Details for SMF20A-E3-18 by Vishay Intertechnologies
Overview of SMF20A-E3-18 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF20A-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X9028
|
Newark | Esd Protection Diode Smf Do219Ab |Vishay SMF20A-E3-18 Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 | Buy Now |
DISTI #
SMF20A-E3-18
|
Avnet Americas | ESD PROTECTION DIODE SMF DO219-E3 - Tape and Reel (Alt: SMF20A-E3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0943 | Buy Now |
DISTI #
78-SMF20A-E3-18
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1000watt 20volt RoHS: Compliant | 0 |
|
$0.0690 / $0.0720 | Order Now |
DISTI #
SMF20A-E3-18
|
TTI | ESD Suppressors / TVS Diodes 1000watt 20volt RoHS: Compliant pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0710 | Buy Now |
DISTI #
SMF20A-E3-18
|
Avnet Americas | ESD PROTECTION DIODE SMF DO219-E3 - Tape and Reel (Alt: SMF20A-E3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0943 | Buy Now |
DISTI #
SMF20A-E3-18
|
Avnet Americas | ESD PROTECTION DIODE SMF DO219-E3 - Tape and Reel (Alt: SMF20A-E3-18) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0742 / $0.0943 | Buy Now |
Part Details for SMF20A-E3-18
SMF20A-E3-18 CAD Models
SMF20A-E3-18 Part Data Attributes
|
SMF20A-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMF20A-E3-18
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-219AB | |
Package Description | SMF, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW NOISE | |
Breakdown Voltage-Max | 24.6 V | |
Breakdown Voltage-Min | 22.2 V | |
Breakdown Voltage-Nom | 23.4 V | |
Clamping Voltage-Max | 32.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 2.5 V | |
JEDEC-95 Code | DO-219AB | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF20A-E3-18
This table gives cross-reference parts and alternative options found for SMF20A-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF20A-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF20A-M3-08 | Trans Voltage Suppressor Diode, 1000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF20A-E3-18 vs SMF20A-M3-08 |
SMF20A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF20A-E3-18 vs SMF20A |
SMF20A-HE3-08 | Trans Voltage Suppressor Diode, 1000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF20A-E3-18 vs SMF20A-HE3-08 |
SMF20A-T1 | Trans Voltage Suppressor Diode, 1000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF20A-E3-18 vs SMF20A-T1 |
SMF20AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF20A-E3-18 vs SMF20AT1 |
SMF20A | Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SMF20A-E3-18 vs SMF20A |
SMF20 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF20A-E3-18 vs SMF20 |
SMF20A-HM3-08 | Trans Voltage Suppressor Diode, 1000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF20A-E3-18 vs SMF20A-HM3-08 |
SMF20AT/R7 | Trans Voltage Suppressor Diode, 200W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF20A-E3-18 vs SMF20AT/R7 |
SMF20A-M3-18 | Trans Voltage Suppressor Diode, 1000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF20A-E3-18 vs SMF20A-M3-18 |