Part Details for SMF28A-T13 by Littelfuse Inc
Overview of SMF28A-T13 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF28A-T13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-SMF28A-T13CT-ND
|
DigiKey | TVS DIODE 28VWM 45.4VC SOD123FL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16197 In Stock |
|
$0.0775 / $0.3700 | Buy Now |
DISTI #
576-SMF28A-T13
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W 28V 5% Uni-directional RoHS: Compliant | 9980 |
|
$0.0770 / $0.3700 | Buy Now |
DISTI #
SMF28A-T13
|
TTI | ESD Suppressors / TVS Diodes 200W 28V 5% Uni-directional RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0780 / $0.0840 | Buy Now |
Part Details for SMF28A-T13
SMF28A-T13 CAD Models
SMF28A-T13 Part Data Attributes
|
SMF28A-T13
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF28A-T13
Littelfuse Inc
Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMF28A-T13
This table gives cross-reference parts and alternative options found for SMF28A-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF28A-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF28A | Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SMF28A-T13 vs SMF28A |
SMF28A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF28A-T13 vs SMF28A |
SMF28A-HE3-18 | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF28A-T13 vs SMF28A-HE3-18 |
SMF28A-T1 | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF28A-T13 vs SMF28A-T1 |
SMF28A_R1_00001 | Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | SMF28A-T13 vs SMF28A_R1_00001 |
CMF28A | Trans Voltage Suppressor Diode, 200W, 28V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123F, 2 PIN | Central Semiconductor Corp | SMF28A-T13 vs CMF28A |
SMF28AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF28A-T13 vs SMF28AT1 |
SMF28A-E3-08 | Trans Voltage Suppressor Diode, 1000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, SMF, 2 PIN | Vishay Intertechnologies | SMF28A-T13 vs SMF28A-E3-08 |
SMF28 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF28A-T13 vs SMF28 |
SMF28A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF28A-T13 vs SMF28A-T |