Part Details for SMF3820RJT by TE Connectivity
Overview of SMF3820RJT by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF3820RJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2160
|
Newark | Smf3 820R 5% |Cgs Te Connectivity SMF3820RJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.2020 / $0.2380 | Buy Now |
DISTI #
16R9868
|
Newark | Surface Mount Chip Resistor, Metal Film, Smf Series, 820 Ohm, 3 W, 5%, 300 V, Smd |Cgs Te Connectivity SMF3820RJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2320 / $0.2610 | Buy Now |
DISTI #
98K0063
|
Newark | Surface Mount Metal Film Resistor, Smf Series, 820 Ohm, 3 W, - 5%, 300 V, Smd Rohs Compliant: Yes |Cgs Te Connectivity SMF3820RJT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2820 / $0.6740 | Buy Now |
DISTI #
A103578CT-ND
|
DigiKey | RES SMD 820 OHM 5% 3W 4122 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2661 In Stock |
|
$0.1894 / $0.7200 | Buy Now |
DISTI #
1-1879022-1
|
Avnet Americas | SMD Chip Resistor, 820 Ohm, ± 5%, 3 W, 4122 [10555 Metric], Metal Film, Power - Tape and Reel (Alt: 1-1879022-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 2 Days Container: Reel | 0 |
|
$0.1879 / $0.2121 | Buy Now |
DISTI #
279-SMF3820RJT
|
Mouser Electronics | Thin Film Resistors - SMD SMF3 820R 5% RoHS: Compliant | 1137 |
|
$0.1920 / $0.6900 | Buy Now |
|
Onlinecomponents.com | SMF3 820R 5%<br/>SMD Power Resistors<br/>Fixed Resistor RoHS: Compliant |
4000 Partner Stock |
|
$0.1647 / $0.2458 | Buy Now |
DISTI #
18774899
|
Verical | Res Metal Film 820 Ohm 5% 3W ±100ppm/°C J-Lead SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.2010 | Buy Now |
DISTI #
TE Connectivity SMF3820RJT
|
PEI Genesis | Fixed Resistor Metal Film 3W | 4000 |
|
Buy Now | |
DISTI #
1-1879022-1
|
Avnet Abacus | SMD Chip Resistor, 820 Ohm, � 5%, 3 W, 4122 [10555 Metric], Metal Film, Power (Alt: 1-1879022-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SMF3820RJT
SMF3820RJT CAD Models
SMF3820RJT Part Data Attributes:
|
SMF3820RJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF3820RJT
TE Connectivity
Fixed Resistor, Metal Film, 3W, 820ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 10.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR | |
Physical Dimension | 10.5mm x 5.5mm x 5mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 20 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4122 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |