Part Details for SMF4L160A by Littelfuse Inc
Overview of SMF4L160A by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF4L160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC4384
|
Newark | Tvs Smf4L 160V Uni, 7 Tr/ Tr Rohs Compliant: Yes |Littelfuse SMF4L160A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0950 / $0.1550 | Buy Now |
DISTI #
SMF4L160A-ND
|
DigiKey | TVS DIODE 160VWM 259VC SOD123FL Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0937 / $0.1173 | Buy Now |
DISTI #
576-SMF4L160A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS SMF 160V | 0 |
|
$0.0920 / $0.3300 | Order Now |
DISTI #
SMF4L160A
|
TTI | ESD Suppressors / TVS Diodes TVS SMF 160V Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.1110 | Buy Now |
DISTI #
SMF4L160A-LF
|
TME | Diode: TVS, 0.4kW, 178÷197V, 800mA, unidirectional, ±5%, SOD123F Min Qty: 1 | 0 |
|
$0.1140 / $0.7850 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 160V SOD123FL SMT T&R | 0 |
|
$0.1924 / $0.2213 | RFQ |
Part Details for SMF4L160A
SMF4L160A CAD Models
SMF4L160A Part Data Attributes
|
SMF4L160A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L160A
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 160 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |