-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-SMF4L8.5AT1GCT-ND
|
DigiKey | TVS 400W 8.5V LOW LEAKAGE UNI S Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0937 / $0.4300 | Buy Now |
DISTI #
576-SMF4L8.5AT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 400W 8.5V Low Leakage UNI SOD-123FL RoHS: Compliant | 5840 |
|
$0.0920 / $0.4300 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 8.5V UNI SOD123FL SMT | 0 |
|
$0.1947 / $0.2239 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF4L8.5AT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMF4L8.5AT1G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |