Part Details for SMF51A RVG by Taiwan Semiconductor
Overview of SMF51A RVG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF51A RVG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF51ARVG-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC SOD123W Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SMF51A RVG
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 200W 2-Pin SOD-123W T/R - Tape and Reel (Alt: SMF51A RVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SMF51A RVG
|
Avnet Americas | Diode TVS Single Uni-Dir 51V 200W 2-Pin SOD-123W T/R - Tape and Reel (Alt: SMF51A RVG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SMF51A RVG
SMF51A RVG CAD Models
SMF51A RVG Part Data Attributes:
|
SMF51A RVG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SMF51A RVG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |