-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 5W, 22000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M0806
|
Newark | Res, Metal Film, 22K, 5%, 5W, 5328, Resistance:22Kohm, Resistance Tolerance:± 5%, Power Rating:5W, Resistor Case/Package:5328 [13573 Metric], Resistor Technology:Metal Film, Resistor Type:High Power, Product Range:Smf Series Rohs Compliant: Yes |Cgs Te Connectivity SMF522KJT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 813 |
|
$0.5680 / $1.0300 | Buy Now |
DISTI #
18R4400
|
Newark | Surface Mount Metal Film Resistor, Smf Series, 22 Kohm, 5 W, - 5%, 500 V, 5328 [13573 Metric] |Cgs Te Connectivity SMF522KJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4440 / $0.5000 | Buy Now |
DISTI #
A106034CT-ND
|
DigiKey | RES SMD 22K OHM 5% 5W 5329 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2781 In Stock |
|
$0.3878 / $1.1000 | Buy Now |
DISTI #
4-1879234-0
|
Avnet Americas | Res Metal Film 22K Ohm 5% 5W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 4-1879234-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
279-SMF522KJT
|
Mouser Electronics | Thin Film Resistors - SMD 22KOhms 5Watt 500V RoHS: Compliant | 0 |
|
$0.3870 / $1.1000 | Order Now |
|
Onlinecomponents.com | Res Metal Film 22K Ohm 5% 5W ±100ppm/°C Molded J-Lead SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.3821 / $0.4939 | Buy Now |
DISTI #
4-1879234-0
|
Avnet Americas | Res Metal Film 22K Ohm 5% 5W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: 4-1879234-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 22 Weeks, 4 Days Container: Reel | 0 |
|
$0.3847 / $0.4343 | Buy Now |
DISTI #
TE Connectivity SMF522KJT
|
PEI Genesis | Fixed Resistor Metal Film 5W | 0 |
|
Buy Now | |
DISTI #
4-1879234-0
|
Avnet Abacus | Res Metal Film 22K Ohm 5% 5W �100ppm/�C Molded SMD T/R (Alt: 4-1879234-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Metal Film 22K Ohm 5% 5W ±100ppm/°C Molded J-Lead SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.3821 / $0.4939 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF522KJT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMF522KJT
TE Connectivity
Fixed Resistor, Metal Film, 5W, 22000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.8 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR | |
Physical Dimension | 7.3mm x 13.5mm | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 20 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5329 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |