Part Details for SMF533KJT (ALTERNATE: 4-1879234-4) by TE Connectivity
Overview of SMF533KJT (ALTERNATE: 4-1879234-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF533KJT (ALTERNATE: 4-1879234-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70288777
|
RS | Metal Film High Pwr Surface Mnt Resistor 33kOhm +/-5% 5W +/-100ppm/degC | TE Connectivity SMF533KJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.5600 | RFQ |