Part Details for SMF54A-T by Littelfuse Inc
Overview of SMF54A-T by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF54A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-SMF54A-T
|
Mouser Electronics | ESD Suppressors / TVS Diodes 200W 54V 5% Uni-directional RoHS: Compliant | 0 |
|
$0.0880 / $0.0950 | Order Now |
Part Details for SMF54A-T
SMF54A-T CAD Models
SMF54A-T Part Data Attributes:
|
SMF54A-T
Littelfuse Inc
Buy Now
|
Compare Parts:
SMF54A-T
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |