Part Details for SMF54A by Diotec Semiconductor AG
Overview of SMF54A by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF54A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-SMF54ATR-ND
|
DigiKey | TVS SOD-123FL 54V 200W UNIDIR Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
39000 In Stock |
|
$0.0868 | Buy Now |
DISTI #
4878-SMF54A-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0646 | Buy Now |
DISTI #
637-SMF54A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SOD-123FL, 150C, 200W, Unidir RoHS: Compliant | 8029 |
|
$0.0540 / $0.3200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SOD-123FL - 54V - 200W - Unidirectional RoHS: Compliant | 0 |
|
$0.0371 / $0.0491 | Buy Now |
DISTI #
SMF54A-DIO
|
TME | Diode: TVS, 200W, 60÷66.3V, 2.3A, unidirectional, ±5%, SMF Min Qty: 5 | 0 |
|
$0.0526 / $0.1504 | RFQ |
Part Details for SMF54A
SMF54A CAD Models
SMF54A Part Data Attributes
|
SMF54A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SMF54A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMF, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF54A
This table gives cross-reference parts and alternative options found for SMF54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF54A | Trans Voltage Suppressor Diode, 200W, 54V V(RWM), | Micro Commercial Components | SMF54A vs SMF54A |
SMF54A | Trans Voltage Suppressor Diode, 1000W, 54V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF54A vs SMF54A |
SMF54A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF54A vs SMF54A |
SMF54A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF54A vs SMF54A |