Part Details for SMG25VB102M10X20LL by United Chemi-Con Inc
Overview of SMG25VB102M10X20LL by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMG25VB102M10X20LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.2427 / $0.3690 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$0.2500 / $0.3800 | Buy Now |
|
Master Electronics | 0 |
|
$0.2427 / $0.3690 | Buy Now |
Part Details for SMG25VB102M10X20LL
SMG25VB102M10X20LL CAD Models
SMG25VB102M10X20LL Part Data Attributes
|
SMG25VB102M10X20LL
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
SMG25VB102M10X20LL
United Chemi-Con Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 265 mΩ | |
Leakage Current | 0.75 mA | |
Length | 21.5 mm | |
Manufacturer Series | SMG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 955 mA | |
Series | SMG(25V) | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |